There are no models available for this part yet.
Overview of 8916 010500 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE | |
UE36-C46201-05001 | Amphenol Communications Solutions | 1x4 QSFP-DD cage assembly with one rear pin, open top, no heat sink | |
10055140-1050011LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 120 -position, 2mm pitch, 8 column, Vertical Header. |
Price & Stock for 8916 010500 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F4428
|
Newark | Hook Up Wire, 500Ft, 14Awg Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:14Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 8916 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,405.2400 / $1,516.6300 | Buy Now | |
DISTI #
BEL1145-500-ND
|
DigiKey | HOOK-UP STRND 14AWG BLACK Min Qty: 500 Lead time: 4 Weeks Container: Spool |
23 In Stock |
|
$2.2887 / $2.6471 | Buy Now | |
DISTI #
566-8916-500-10
|
Mouser Electronics | Hook-up Wire 14AWG 1C PVC 500ft SPOOL BLACK RoHS: Compliant | 3 |
|
$1,284.0300 / $1,434.5800 | Buy Now | |
DISTI #
70004258
|
RS | Hook-Up Wire, 14 AWG, 41x30, TC, Black PVC Ins, 105C, 600V | Belden 8916 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 2 |
|
$1,463.2700 | Buy Now |