Part Details for 89150-0103 by 3M Interconnect
Overview of 89150-0103 by 3M Interconnect
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89150-0103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H2171
|
Newark | Connector, Receptacle, 50 Position, 2Row, Idc, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:50Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |3M 89150-0103 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 327 |
|
$1.6500 / $2.2500 | Buy Now |
DISTI #
14AK4240
|
Newark | Board Connector, 50 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray Insulator, Socket |3M 89150-0103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $4.0800 | Buy Now |
DISTI #
3M155935-ND
|
DigiKey | CONN RCPT 50P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1573 In Stock |
|
$1.6652 / $3.0800 | Buy Now |
DISTI #
26H2171
|
Avnet Americas | Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 26H2171) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 327 Partner Stock |
|
$2.0100 / $3.6100 | Buy Now |
DISTI #
517-8950
|
Mouser Electronics | Headers & Wire Housings 50P IDC SOCKET RoHS: Compliant | 983 |
|
$1.6600 / $2.5700 | Buy Now |
DISTI #
MMM89150-0103
|
Heilind Electronics | 3M IDC RIBBON CABLE SOCKET, 89 89150-0103 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
MMM7100251810
|
Heilind Electronics | 7100251810 XP700006669 50/SKT/DUALRECESSCVR/PREASB/CB | Americas - 1020 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
192 Partner Stock |
|
$1.6900 / $1.9900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1000 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | 50 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 23 |
|
$1.8000 / $3.6000 | Buy Now |
Part Details for 89150-0103
89150-0103 CAD Models
89150-0103 Part Data Attributes:
|
89150-0103
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
89150-0103
3M Interconnect
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.53 inch | |
Body Length | 2.68 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |