Part Details for 89150-0101 by 3M Electronics
Overview of 89150-0101 by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 89150-0101
89150-0101 CAD Models
89150-0101 Part Data Attributes:
|
89150-0101
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
89150-0101
3M Electronics
50 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.42 inch | |
Body Length | 2.68 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |