Part Details for 8914044S by Lapp Group
Overview of 8914044S by Lapp Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8914044S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2320-8914044S-DS-ND
|
DigiKey | CABLE 4COND 14AWG BLK SHLD FEET Min Qty: 1 Lead time: 13 Weeks Container: Digi-Spool®, Continuous Spool |
793 In Stock |
|
$7.3236 / $10.1400 | Buy Now |
DISTI #
2320-8914044S-25-ND
|
DigiKey | CABLE 4COND 14AWG BLK SHLD 25' Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.8880 / $165.3400 | Buy Now |
DISTI #
2320-8914044S-10-ND
|
DigiKey | CABLE 4COND 14AWG BLK SHLD 10' Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.1815 / $62.6400 | Buy Now |
DISTI #
2320-8914044S-50-ND
|
DigiKey | CABLE 4COND 14AWG BLK SHLD 50' Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$237.7488 / $293.5800 | Buy Now |
DISTI #
2320-8914044S-100-ND
|
DigiKey | CABLE 4COND 14AWG BLK SHLD 100' Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$458.4490 / $541.8000 | Buy Now |
DISTI #
72153002
|
RS | Cont. Flex Cable, OLFLEX FD 890 CY, 14 AWG/4C, Shld, 600V, UL AWM | Lapp Group 8914044S RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$584.9900 / $635.8500 | RFQ |