Part Details for 8913153001 by TE Connectivity
Overview of 8913153001 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8913153001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCAFR35-240.0-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAFR35-240.0-0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCAFR35-240.0-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAFR35-240.0-0 | 0 |
|
Buy Now | |
DISTI #
8913153001
|
Avnet Abacus | (Alt: 8913153001) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 8913153001
8913153001 CAD Models
8913153001 Part Data Attributes
|
8913153001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8913153001
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Diameter | 27.8 mm | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1900 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | POWER CABLE |