Part Details for 891265 YL005 by Alpha Wire
Overview of 891265 YL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 891265 YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7351
|
Newark | Hu Wire Pvc /100 Ft |Alpha Wire 891265 YL005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$161.5400 / $175.8000 | Buy Now |
DISTI #
891265YL005-ND
|
DigiKey | HOOK-UP STRND 12AWG YLW 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
12 In Stock |
|
$157.9772 / $202.4400 | Buy Now |
DISTI #
602-891265-100-05
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$181.7300 / $189.6300 | Order Now |
DISTI #
73596740
|
RS | Hook-Up Wire, 12Awg, 300V, 65/30 TC, AWM 1569/1581, PVC Yellow | Alpha Wire 891265 YL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$241.4700 | RFQ |