Part Details for 891265 SL001 by Alpha Wire
Overview of 891265 SL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 891265 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7346
|
Newark | Hu Wire Pvc /1000 Ft |Alpha Wire 891265 SL001 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$842.3100 / $903.7900 | Buy Now |
DISTI #
891265SL001-ND
|
DigiKey | HOOK-UP STRND 12AWG SLATE Min Qty: 5000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.8177 | Buy Now |
DISTI #
602-891265-1000-09
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$872.6100 | Order Now |
DISTI #
73596733
|
RS | Hook-Up Wire, 12Awg, 300V, 65/30 TC, AWM 1569/1581, PVC Slate | Alpha Wire 891265 SL001 RoHS: Compliant Min Qty: 5 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$828.4600 / $881.3400 | RFQ |
DISTI #
65702424
|
Verical | Hook-up Wire 12AWG 304.8m 3.22mm Tinned Copper 300VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,626.7100 / $1,694.4900 | Buy Now |
DISTI #
891265SL001-ALP
|
TME | Wire Min Qty: 1 | 3 |
|
$1,757.4512 / $1,830.6663 | Buy Now |