89126-0111
Description: HEADER CONNECTOR,CABLE MNT,PLUG,26 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,GRAY

Overview of 89126-0111 by 3M Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 89126-0111 by 3M Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 89126-0111 by 3M Electronics

89126-0111
3M Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
3M
Body Breadth
0.24 inch
Body Depth
0.42 inch
Body Length
1.48 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VDC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Plating Thickness
30u inch
Polarization Key
SHRD CENTER
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Termination Type
IDC
Total Number of Contacts
26
Want to compare parts?
  1. 89126-0111
    3M Electronics
    HEADER CONNECTOR,CABLE MNT,PLUG,26 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,GRAY
    VS

Alternate Parts for 89126-0111

This table gives cross-reference parts and alternative options found for 89126-0111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89126-0111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
89126-0013 HEADER CONNECTOR,CABLE MNT,PLUG,26 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,GRAY 3M Electronics 89126-0111 vs 89126-0013
89126-0113 HEADER CONNECTOR,CABLE MNT,PLUG,26 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,GRAY 3M Electronics 89126-0111 vs 89126-0113
89126-0011 Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug, 3M Interconnect 89126-0111 vs 89126-0011
89126-0111 Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug, 3M Interconnect 89126-0111 vs 89126-0111
CHG-2026-S01010-KEP 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT 3M Electronics 89126-0111 vs CHG-2026-S01010-KEP
89126-0011 HEADER CONNECTOR,CABLE MNT,PLUG,26 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,GRAY 3M Electronics 89126-0111 vs 89126-0011

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 89126-0111 by 3M Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 89126-0111 by 3M Electronics

  • Please alert me when 89126-0111 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 89126-0111 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 89126-0111 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 89126-0111 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 89126-0111.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 89126-0111 by 3M Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: