Part Details for 8910K94 by TE Connectivity
Overview of 8910K94 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 8910K94
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C1115
|
Newark | Toggle Switch, Switch Operation:-, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:10A, Switch Mounting:-, Contact Voltage Ac Nom:-, Switch Terminals:Screw, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 8910K94 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.4600 / $56.0700 | Buy Now |
DISTI #
506-8910K94
|
Mouser Electronics | Toggle Switches SW TOGGLE 20A SCREW IN TERM RoHS: Not Compliant | 0 |
|
$58.2000 | Order Now |
|
Onlinecomponents.com | Switch Toggle DPST Baton Lever Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads | 0 |
|
$51.4000 / $144.5000 | Buy Now |
DISTI #
000000000002659001
|
Sager | Toggle Switches SW TOGGLE 20A SCREW IN TERM Min Qty: 1 | 0 |
|
$54.7400 / $64.8400 | Buy Now |
|
Master Electronics | Switch Toggle DPST Baton Lever Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads | 0 |
|
$51.4000 / $144.5000 | Buy Now |
Part Details for 8910K94
8910K94 CAD Models
8910K94 Part Data Attributes
|
8910K94
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8910K94
TE Connectivity
SW TOGGLE 20A SCREW IN TERM
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Bushing Length | 0.469 inch | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |