Part Details for 8910DPA62V02 by Square D by Schneider Electric
Overview of 8910DPA62V02 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8910DPA62V02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4320
|
Newark | Contactor, Dpst-No, 120Vac, 60A, Panel, Load Current Inductive:60A, Relay Mounting:Panel Mount, Operating Voltage:600Vac, Contact Configuration:Dpst-No, No. Of Poles:2 Pole, Switching Power Ac3:30Hp, Switching Current Ac1:75A Rohs Compliant: No |Square D By Schneider Electric 8910DPA62V02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$186.3300 / $235.5700 | Buy Now |
DISTI #
70060227
|
RS | Contactor, DP, DPST-NO, 60A, Ctrl-V 120AC, 5HP@115VAC, 10HP@230VAC | Square D 8910DPA62V02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6 |
|
$212.0100 / $235.5700 | Buy Now |