Part Details for 8910DPA43V09Y181 by Square D by Schneider Electric
Overview of 8910DPA43V09Y181 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8910DPA43V09Y181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4395
|
Newark | Contactor, 3Pst-No, 240Vac, Din Rail, Load Current Inductive:-, Relay Mounting:Din Rail, Panel, Operating Voltage:600Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:10Hp, Switching Current Ac1:40A Rohs Compliant: Na |Square D By Schneider Electric 8910DPA43V09Y181 Min Qty: 1 Package Multiple: 20 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
71218160
|
RS | Definite Purpose Contactor, 208/240VAC, 40A, 3P, 20 Pack, 8910DP Series | Square D 8910DPA43V09Y181 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 |
|
$15.0000 | Buy Now |