Part Details for 8910DPA42V04 by Square D by Schneider Electric
Overview of 8910DPA42V04 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8910DPA42V04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C3890
|
Newark | Contactor 600Vac 40Amp Dpa +Options |Square D By Schneider Electric 8910DPA42V04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71146259
|
RS | Contactor, DP, 2P-NO, 40A, Ctrl-V 277AC, 3HP@115VAC, 7.5HP@230VAC | Square D 8910DPA42V04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$139.8000 | Buy Now |