Part Details for 8910DPA34V14 by Square D by Schneider Electric
Overview of 8910DPA34V14 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8910DPA34V14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4300
|
Newark | Definite Purpose Contactor Operating Voltage600Vac Switching Power Ac15Hp Switching Power Ac315Hp Switching Current Ac140A Switching Current Ac330A Load Current Inductive30A Load Current Resistive40A No. Of Poles4 Rohs Compliant: No |Square D By Schneider Electric 8910DPA34V14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.2900 / $136.7500 | Buy Now |
DISTI #
70060216
|
RS | Contactor, DP, 4PST-NO, 30A, Ctrl-V 24AC, 10HP@230VAC, 15HP@460VAC | Square D 8910DPA34V14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$104.1400 / $130.1800 | Buy Now |