Part Details for 8910DPA33V02Y244 by Square D by Schneider Electric
Overview of 8910DPA33V02Y244 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8910DPA33V02Y244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B7902
|
Newark | Contactor, 120Vac, Din Rail/Panel, Load Current Inductive:120A, Relay Mounting:Din Rail, Panel, Operating Voltage:600Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:20Hp, Switching Current Ac1:- Rohs Compliant: Yes |Square D By Schneider Electric 8910DPA33V02Y244 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71412947
|
RS | Contactor 600Vac 30Amp Dpa +Options W/2 Mtg Screws | Square D 8910DPA33V02Y244 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$107.4800 | Buy Now |