Part Details for 8910DPA23V14 by Square D by Schneider Electric
Overview of 8910DPA23V14 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8910DPA23V14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4288
|
Newark | Contactor, 3Pst-No, 24Vac, 25A, Panel, Load Current Inductive:25A, Relay Mounting:Panel Mount, Operating Voltage:600Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:10Hp, Switching Current Ac1:35A Rohs Compliant: No |Square D By Schneider Electric 8910DPA23V14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$50.0000 / $76.9200 | Buy Now |