There are no models available for this part yet.
Overview of 8910DP42V02 by Square D by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8910DP42V02 by Square D by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16B7974
|
Newark | Contactor, Dpst-No, 120Vac, Panel, Load Current Inductive:160A, Relay Mounting:Panel Mount, Operating Voltage:600Vac, Contact Configuration:Dpst-No, No. Of Poles:2 Pole, Switching Power Ac3:5Hp, Switching Current Ac1:40A Rohs Compliant: Yes |Square D By Schneider Electric 8910DP42V02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.8200 / $88.8900 | Buy Now | |
DISTI #
70060197
|
RS | Contactor, DP, DPST-NO, 40A, Ctrl-V 120AC, 2HP@115VAC, 5HP@230VAC | Square D 8910DP42V02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 |
|
$73.9600 / $92.4500 | Buy Now |