Part Details for 891000 BL005 by Alpha Wire
Overview of 891000 BL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89100-039TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions, 2.00mm (0.079in) Pitch.. | |
89100-040TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.00mm (0.079in) Pitch.. | |
10129378-910004BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Verticl Header, Through Hole, Single Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 891000 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7329
|
Newark | Hu Wire Pvc /100 Ft |Alpha Wire 891000 BL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$242.3400 / $345.6900 | Buy Now |
DISTI #
3937-891000BL005-ND
|
DigiKey | HOOK-UP STRND 10AWG BLU 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
891000BL005-ND
|
DigiKey | HOOK-UP STRND 10AWG BLU 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$236.9904 / $295.4900 | Buy Now |
DISTI #
602-891000-100-06
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$236.9900 / $298.4400 | Order Now |
DISTI #
73596699
|
RS | Hook-Up Wire, 10Awg, 300V, 105/30 TC, AWM 1569/1581, PVC Blue | Alpha Wire 891000 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$316.5200 / $344.0500 | RFQ |
Part Details for 891000 BL005
891000 BL005 CAD Models
891000 BL005 Part Data Attributes
|
891000 BL005
Alpha Wire
Buy Now
|
Compare Parts:
891000 BL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |