891-8993/115-301
WAGO Innovative Connections
Description: Rectangular Power Connector

Overview of 891-8993/115-301 by WAGO Innovative Connections

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10078993-G01-44ULF Amphenol Communications Solutions Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Through Mount Pin-in-Paste - Double row - 44 Positions - 2mm (0.079inch) - Vertical
10078993-G02-50ULF Amphenol Communications Solutions Minitek®, Wire to Board Connectors, Shrouded Header with Low Profile Eject Latch - Through Mount Pin-in-Paste - Double row - 50 Positions - 2mm (0.079inch) - Vertical

Price & Stock for 891-8993/115-301 by WAGO Innovative Connections

Part # Manufacturer Description Stock Price Buy
DISTI # 08AC2239
Newark Connecting Cable |Wago 891-8993/115-301 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com pre-assembled connecting cable - Eca - Socket/open-ended - 3-pole - Cod. A - H05Z1Z1-F 3G 1.0 mm² - 3 m - 1,00 mm² - black RoHS: Compliant 0
  • 5 $7.3300
  • 25 $6.3900
  • 100 $5.5900
  • 250 $5.2600
  • 500 $5.1100
  • 1,000 $4.9700
  • 2,500 $4.8900
  • 5,000 $4.7100
$4.7100 / $7.3300 Buy Now

CAD Models for 891-8993/115-301 by WAGO Innovative Connections
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 891-8993/115-301 by WAGO Innovative Connections

891-8993/115-301
WAGO Innovative Connections
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WAGO CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
RECTANGULAR POWER CONNECTOR
Want to compare parts?
  1. 891-8993/115-301
    WAGO Innovative Connections
    Rectangular Power Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 891-8993/115-301 by WAGO Innovative Connections.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 891-8993/115-301 by WAGO Innovative Connections

Select Manufacturer
Which Manufacturer of 891-8993/115-301 would you like to use for your alert(s)?
  • Please alert me when 891-8993/115-301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 891-8993/115-301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 891-8993/115-301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 891-8993/115-301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 891-8993/115-301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 891-8993/115-301 by WAGO Innovative Connections

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: