There are no models available for this part yet.
Overview of 891-043-51PA1-BRT1J by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for 891-043-51PA1-BRT1J by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GLE891-043-51PA1-BRT1J
|
Interstate Connecting Components | DUAL ROW NANO PLUG RIGHT ANGLE MOUNT | 0 |
|
Buy Now |
CAD Models for 891-043-51PA1-BRT1J by Glenair Inc
Part Data Attributes for 891-043-51PA1-BRT1J by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
NANO MINIATURE
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
51
|
Alternate Parts for 891-043-51PA1-BRT1J
This table gives cross-reference parts and alternative options found for 891-043-51PA1-BRT1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 891-043-51PA1-BRT1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
891-006-51PA2-BST2J | D Nanominiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | 891-043-51PA1-BRT1J vs 891-006-51PA2-BST2J |
890-003-51PA2-0D3-.500T | D Nanominiature Connector, 51 Contact(s), Male, Plug, | Glenair Inc | 891-043-51PA1-BRT1J vs 890-003-51PA2-0D3-.500T |
890-001-51PT-2C1-18T | D Nanominiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | 891-043-51PA1-BRT1J vs 890-001-51PT-2C1-18T |
CMN1-51P-JBH301 | D Nanominiature Connector, 51 Contact(s), Male, Plug, | Cristek Interconnects Inc | 891-043-51PA1-BRT1J vs CMN1-51P-JBH301 |
CMN1-51P-JAG202 | D Nanominiature Connector, 51 Contact(s), Male, Plug, | Cristek Interconnects Inc | 891-043-51PA1-BRT1J vs CMN1-51P-JAG202 |
890-001-51PS-2A2-18J | D Nanominiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | 891-043-51PA1-BRT1J vs 890-001-51PS-2A2-18J |
CMN1-51P-JAH005 | D Nanominiature Connector, 51 Contact(s), Male, Plug, | Cristek Interconnects Inc | 891-043-51PA1-BRT1J vs CMN1-51P-JAH005 |
CMN1-51P-JBH302 | D Nanominiature Connector, 51 Contact(s), Male, Plug, | Cristek Interconnects Inc | 891-043-51PA1-BRT1J vs CMN1-51P-JBH302 |
890-008-51PT-BRT2 | D Nanominiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | 891-043-51PA1-BRT1J vs 890-008-51PT-BRT2 |
890-001-51PA1-0B1-12J | D Nanominiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | 891-043-51PA1-BRT1J vs 890-001-51PA1-0B1-12J |