Part Details for 891-031-9PA2N-0C7-6JN by Glenair Inc
Overview of 891-031-9PA2N-0C7-6JN by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 891-031-9PA2N-0C7-6JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK4945
|
Newark | 891-031-9Pa2N-0C7-6Jn |Glenair 891-031-9PA2N-0C7-6JN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$186.3200 / $721.0300 | Buy Now |
DISTI #
891-031-9PA2N-0C7-6JN
|
Avnet Americas | Nano Miniature Connector with Backshell and Insulated Wire 30 AWG 0.15m 9 Position Plug Straight - Bulk (Alt: 891-031-9PA2N-0C7-6JN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
631-8919PA2N0C76JN
|
Mouser Electronics | Rectangular MIL Spec Connectors NANO (89) - NANO CONNECTORS | 0 |
|
$470.3000 | Order Now |
DISTI #
GLE891-031-9PA2N-0C7-6JN
|
Interstate Connecting Components | DUAL ROW NANO INSULATED WIRE | 0 |
|
Buy Now |