-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Nanominiature Connector, 37 Contact(s), Male, Surface Mount Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17C37PA21B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 470pF | |
FCE17C37PA2DB | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 50pF | |
FCE17C37PA200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 180pF |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5384
|
Newark | Connector |Glenair 891-012-37PA2-BRST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$380.0600 / $1,470.8300 | Buy Now |
DISTI #
3937-891-012-37PA2-BRST-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$2,323.0600 | Buy Now |
DISTI #
891-012-37PA2-BRST
|
Avnet Americas | NANO CONNECTOR - Bulk (Alt: 891-012-37PA2-BRST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-89101237PA2-BRST
|
Mouser Electronics | Rectangular MIL Spec Connectors NANOMINIATURE CONNECTOR RoHS: Compliant | 0 |
|
$945.3000 | Order Now |
DISTI #
891-012-37PA2-BRST
|
TTI | Rectangular MIL Spec Connectors NANOMINIATURE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$478.2700 / $1,410.8900 | Buy Now |
DISTI #
GLE891-012-37PA2-BRST
|
Interstate Connecting Components | DUAL ROW NANO PLUG RIGHT ANGLE SURFACE MOUNT | 0 |
|
$850.6560 / $1,410.8850 | Buy Now |
|
Powell Electronics | NANO (89) - NANO CONNECTORS Min Qty: 1 | 2 |
|
$1,090.5800 / $1,768.6300 | Buy Now |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 2 |
|
$1,616.3500 / $2,719.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
891-012-37PA2-BRST
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-012-37PA2-BRST
Glenair Inc
D Nanominiature Connector, 37 Contact(s), Male, Surface Mount Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-32139 | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 37 |