Part Details for 891-012-31PA1-BRST by Glenair Inc
Overview of 891-012-31PA1-BRST by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG201831PA1ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,1G,with LEDs |
Price & Stock for 891-012-31PA1-BRST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5383
|
Newark | Connector |Glenair 891-012-31PA1-BRST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$351.4600 / $1,360.1600 | Buy Now |
DISTI #
3937-891-012-31PA1-BRST-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$2,036.8400 | Buy Now |
DISTI #
891-012-31PA1-BRST
|
Avnet Americas | Nano Connector PIN 31 Position Dual Row Right Angle Surface Mount - Bulk (Alt: 891-012-31PA1-BRST) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
631-89101231PA1BRST
|
Mouser Electronics | Rectangular MIL Spec Connectors 11+ start 8 wks | 0 |
|
$828.8400 | Order Now |
DISTI #
GLE891-012-31PA1-BRST
|
Interstate Connecting Components | DUAL ROW NANO PLUG RIGHT ANGLE SURFACE MOUNT | 0 |
|
$745.8480 / $1,237.0541 | Buy Now |
|
Powell Electronics | NANO (89) - NANO CONNECTORS Min Qty: 1 | 20 |
|
$956.2200 / $1,550.7200 | Buy Now |
DISTI #
891-012-31PA1-BRST
|
Avnet Abacus | (Alt: 891-012-31PA1-BRST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 20 |
|
$1,417.2600 / $2,384.6600 | Buy Now |
Part Details for 891-012-31PA1-BRST
891-012-31PA1-BRST CAD Models
891-012-31PA1-BRST Part Data Attributes
|
891-012-31PA1-BRST
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-012-31PA1-BRST
Glenair Inc
D Nanominiature Connector, 31 Contact(s), Male, Surface Mount Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-32139 | |
Body Breadth | 0.14 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .061-.086 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 31 |