Part Details for 891-010-31PA1-BSST by Glenair Inc
Overview of 891-010-31PA1-BSST by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 891-010-31PA1-BSST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK4816
|
Newark | 891-010-31Pa1-Bsst |Glenair 891-010-31PA1-BSST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$335.5200 / $1,298.4200 | Buy Now |
DISTI #
631-89101031PA1BSST
|
Mouser Electronics | Rectangular MIL Spec Connectors NANO (89) - NANO CONNECTORS | 0 |
|
$1,152.5800 / $1,425.0700 | Order Now |
DISTI #
GLE891-010-31PA1-BSST
|
Interstate Connecting Components | DUAL ROW NANO PLUG VERTICAL SURFACE MOUNT | 0 |
|
Buy Now |
Part Details for 891-010-31PA1-BSST
891-010-31PA1-BSST CAD Models
891-010-31PA1-BSST Part Data Attributes
|
891-010-31PA1-BSST
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-010-31PA1-BSST
Glenair Inc
D Nanominiature Connector, 31 Contact(s), Male, Surface Mount Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-32139 | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 31 |