Part Details for 891-009-51SS-BRT1J by Glenair Inc
Overview of 891-009-51SS-BRT1J by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 891-009-51SS-BRT1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK3350
|
Newark | 891-009-51Ss-Brt1J |Glenair 891-009-51SS-BRT1J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,093.4600 / $1,839.8700 | Buy Now |
|
JRH Electronics | n/a | 0 |
|
$2,507.8600 | Buy Now |
Part Details for 891-009-51SS-BRT1J
891-009-51SS-BRT1J CAD Models
891-009-51SS-BRT1J Part Data Attributes
|
891-009-51SS-BRT1J
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-009-51SS-BRT1J
Glenair Inc
D Nanominiature Connector, 51 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-32139 | |
Body Breadth | 0.14 inch | |
Body Depth | 0.454 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin/Lead (Sn63Pb37) | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 71 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Rated Current (Signal) | 1 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | G | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |
Alternate Parts for 891-009-51SS-BRT1J
This table gives cross-reference parts and alternative options found for 891-009-51SS-BRT1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 891-009-51SS-BRT1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
891-009-51SS-BRT2J | D Nanominiature Connector, 51 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle, | Glenair Inc | 891-009-51SS-BRT1J vs 891-009-51SS-BRT2J |
891-009-51ST-BRT1J | D Nanominiature Connector, 51 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle, | Glenair Inc | 891-009-51SS-BRT1J vs 891-009-51ST-BRT1J |
891-009-51SS-BRT2T | D Nanominiature Connector, 51 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle, | Glenair Inc | 891-009-51SS-BRT1J vs 891-009-51SS-BRT2T |
891-009-51SA2-BRT1J | D Nanominiature Connector, 51 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle, | Glenair Inc | 891-009-51SS-BRT1J vs 891-009-51SA2-BRT1J |
891-009-51ST-BRT2T | D Nanominiature Connector, 51 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle, | Glenair Inc | 891-009-51SS-BRT1J vs 891-009-51ST-BRT2T |
891-009-51SA2-BRT2J | D Nanominiature Connector, 51 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle, | Glenair Inc | 891-009-51SS-BRT1J vs 891-009-51SA2-BRT2J |
891-009-51SA1-BRT2J | D Nanominiature Connector, 51 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle, | Glenair Inc | 891-009-51SS-BRT1J vs 891-009-51SA1-BRT2J |