-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Nanominiature Connector, 9 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5345
|
Newark | Connector |Glenair 891-008-9PA2-BRT1T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$158.5100 / $613.4300 | Buy Now |
DISTI #
3937-891-008-9PA2-BRT1T-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$986.1200 | Buy Now |
DISTI #
891-008-9PA2-BRT1T
|
Avnet Americas | Nano Connector PIN 9 Position Dual Row Right Angle Through Hole - Bulk (Alt: 891-008-9PA2-BRT1T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$152.6260 / $681.5850 | Buy Now |
DISTI #
631-891008-9PA2BRT1T
|
Mouser Electronics | Rectangular MIL Spec Connectors 16+ start 6 wks | 0 |
|
$156.5600 / $360.1100 | Order Now |
DISTI #
77976572
|
Verical | Conn Nano-D PIN 9 POS 0.32mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$337.5625 | Buy Now |
DISTI #
71033240
|
Verical | Conn Nano-D PIN 9 POS 0.32mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$346.2179 / $582.5513 | Buy Now |
DISTI #
GLE891-008-9PA2-BRT1T
|
Interstate Connecting Components | DUAL ROW NANO PLUG RIGHT ANGLE MOUNT | 0 |
|
$324.0600 / $557.6605 | Buy Now |
|
Powell Electronics | NANO (89) - NANO CONNECTORS Min Qty: 1 | 7 |
|
$699.0600 / $4,154.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
891-008-9PA2-BRT1T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-008-9PA2-BRT1T
Glenair Inc
D Nanominiature Connector, 9 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-32139 | |
Body Breadth | 0.14 inch | |
Body Depth | 0.349 inch | |
Body Length | 0.375 inch | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin/Lead (Sn63Pb37) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 71 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
This table gives cross-reference parts and alternative options found for 891-008-9PA2-BRT1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 891-008-9PA2-BRT1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
891-008-9PT-BRT2T | D Nanominiature Connector, 9 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug, | Glenair Inc | 891-008-9PA2-BRT1T vs 891-008-9PT-BRT2T |
891-008-9PA1-BRT2T | D Nanominiature Connector, 9 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug, | Glenair Inc | 891-008-9PA2-BRT1T vs 891-008-9PA1-BRT2T |
891-008-9PA2-BRT1J | D Nanominiature Connector, 9 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug, | Glenair Inc | 891-008-9PA2-BRT1T vs 891-008-9PA2-BRT1J |
891-008-9PA1-BRT1J | D Nanominiature Connector, 9 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug, | Glenair Inc | 891-008-9PA2-BRT1T vs 891-008-9PA1-BRT1J |
891-008-9PT-BRT2J | D Nanominiature Connector, 9 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug, | Glenair Inc | 891-008-9PA2-BRT1T vs 891-008-9PT-BRT2J |
891-008-9PT-BRT1T | D Nanominiature Connector, 9 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug, | Glenair Inc | 891-008-9PA2-BRT1T vs 891-008-9PT-BRT1T |
891-008-9PT-BRT1J | D Nanominiature Connector, 9 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug, | Glenair Inc | 891-008-9PA2-BRT1T vs 891-008-9PT-BRT1J |
891-008-9PS-BRT2T | D Nanominiature Connector, 9 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug, | Glenair Inc | 891-008-9PA2-BRT1T vs 891-008-9PS-BRT2T |
891-008-9PA1-BRT1T | D Nanominiature Connector, 9 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug, | Glenair Inc | 891-008-9PA2-BRT1T vs 891-008-9PA1-BRT1T |
891-008-9PA1-BRT2J | D Nanominiature Connector, 9 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug, | Glenair Inc | 891-008-9PA2-BRT1T vs 891-008-9PA1-BRT2J |