Part Details for 891-006-51PA2BST1J by Glenair Inc
Overview of 891-006-51PA2BST1J by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 891-006-51PA2BST1J
891-006-51PA2BST1J CAD Models
891-006-51PA2BST1J Part Data Attributes
|
891-006-51PA2BST1J
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-006-51PA2BST1J
Glenair Inc
D NANOMINIATURE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 | |
Manufacturer Series | 891-006 |