891-004-9SS-0D3-.375J
Glenair Inc
Description: D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle,

Overview of 891-004-9SS-0D3-.375J by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ54LS375J Texas Instruments 4-Bit Bistable Latches 16-CDIP -55 to 125
SN54LS375J Texas Instruments 4-Bit Bistable Latches 16-CDIP -55 to 125

CAD Models for 891-004-9SS-0D3-.375J by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 891-004-9SS-0D3-.375J by Glenair Inc

891-004-9SS-0D3-.375J
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Body/Shell Style
RECEPTACLE
Connector Type
D NANOMINIATURE CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
Shell Size
A
Termination Type
CRIMP
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 891-004-9SS-0D3-.375J
    Glenair Inc
    D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for 891-004-9SS-0D3-.375J

This table gives cross-reference parts and alternative options found for 891-004-9SS-0D3-.375J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 891-004-9SS-0D3-.375J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
891-004-9SA1-0D3-.500J D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc 891-004-9SS-0D3-.375J vs 891-004-9SA1-0D3-.500J
NCUM9SSC30.5S D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, Cinch Connectivity Solutions 891-004-9SS-0D3-.375J vs NCUM9SSC30.5S
NCUM9S0C32.0S D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, Cinch Connectivity Solutions 891-004-9SS-0D3-.375J vs NCUM9S0C32.0S
891-004-9SA2-2D3-.500J D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc 891-004-9SS-0D3-.375J vs 891-004-9SA2-2D3-.500J
891-004-9SS-2D3-.125J D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc 891-004-9SS-0D3-.375J vs 891-004-9SS-2D3-.125J
NCUM9S0C30.5S D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, Cinch Connectivity Solutions 891-004-9SS-0D3-.375J vs NCUM9S0C30.5S
891-004-9SA1-0D3-.375J D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc 891-004-9SS-0D3-.375J vs 891-004-9SA1-0D3-.375J
891-004-9SA1-0D3-.125J D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc 891-004-9SS-0D3-.375J vs 891-004-9SA1-0D3-.125J
891-004-9SA2-2D3-.375J D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc 891-004-9SS-0D3-.375J vs 891-004-9SA2-2D3-.375J
891-004-9ST-2D3-.375J D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc 891-004-9SS-0D3-.375J vs 891-004-9ST-2D3-.375J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 891-004-9SS-0D3-.375J by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 891-004-9SS-0D3-.375J by Glenair Inc

Select Manufacturer
Which Manufacturer of 891-004-9SS-0D3-.375J would you like to use for your alert(s)?
  • Please alert me when 891-004-9SS-0D3-.375J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 891-004-9SS-0D3-.375J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 891-004-9SS-0D3-.375J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 891-004-9SS-0D3-.375J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 891-004-9SS-0D3-.375J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 891-004-9SS-0D3-.375J by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: