Part Details for 891-002-21SS-0C7-40J by Glenair Inc
Overview of 891-002-21SS-0C7-40J by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SF321-SSHD-T | Renesas Electronics Corporation | 32Mbit, 2.5V Minimum SPI Serial Flash Memory with Dual-I/O and Quad-IO Support | |
AT25SF321-SSHD-B | Renesas Electronics Corporation | 32Mbit, 2.5V Minimum SPI Serial Flash Memory with Dual-I/O and Quad-IO Support | |
AT25SL321-SSHE-T | Renesas Electronics Corporation | 32Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support |
Price & Stock for 891-002-21SS-0C7-40J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK4660
|
Newark | 891-002-21Ss-0C7-40J |Glenair 891-002-21SS-0C7-40J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.5100 / $1,113.4200 | Buy Now |
DISTI #
631-89100221SS0C740J
|
Mouser Electronics | D-Sub Standard Connectors NANO WIRE LEADS - NANO CONNECTORS | 0 |
|
$753.5200 / $1,222.0200 | Order Now |