Part Details for 891-002-21SS-0B7-12T by Glenair Inc
Overview of 891-002-21SS-0B7-12T by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SF321-SSHD-T | Renesas Electronics Corporation | 32Mbit, 2.5V Minimum SPI Serial Flash Memory with Dual-I/O and Quad-IO Support | |
AT25SF321-SSHD-B | Renesas Electronics Corporation | 32Mbit, 2.5V Minimum SPI Serial Flash Memory with Dual-I/O and Quad-IO Support | |
AT25SL321-SSHE-T | Renesas Electronics Corporation | 32Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support |
Price & Stock for 891-002-21SS-0B7-12T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK4658
|
Newark | 891-002-21Ss-0B7-12T |Glenair 891-002-21SS-0B7-12T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$261.5000 / $1,011.9800 | Buy Now |
DISTI #
631-89101SS0B712T
|
Mouser Electronics | Rectangular MIL Spec Connectors NANO (89) - NANO CONNECTORS RoHS: Compliant | 0 |
|
$660.1000 | Order Now |
Part Details for 891-002-21SS-0B7-12T
891-002-21SS-0B7-12T CAD Models
891-002-21SS-0B7-12T Part Data Attributes
|
891-002-21SS-0B7-12T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-002-21SS-0B7-12T
Glenair Inc
D Nanominiature Connector, 21 Contact(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | WIRE LENGTH: 12 INCH | |
Body Breadth | 0.125 inch | |
Body Depth | 0.115 inch | |
Body Length | 0.525 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | THREADED | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Wire Size-Max | 32 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .1112 N |
Alternate Parts for 891-002-21SS-0B7-12T
This table gives cross-reference parts and alternative options found for 891-002-21SS-0B7-12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 891-002-21SS-0B7-12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
891-002-21SA1-2B7-12T | D Nanominiature Connector, 21 Contact(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 891-002-21SS-0B7-12T vs 891-002-21SA1-2B7-12T |
891-002-21SA2-0C2-12T | D Nanominiature Connector, 21 Contact(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 891-002-21SS-0B7-12T vs 891-002-21SA2-0C2-12T |
891-002-21SA1-0A2-12J | D Nanominiature Connector, 21 Contact(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 891-002-21SS-0B7-12T vs 891-002-21SA1-0A2-12J |
891-002-21SA1-2B1-12J | D Nanominiature Connector, 21 Contact(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 891-002-21SS-0B7-12T vs 891-002-21SA1-2B1-12J |
891-002-21SS-0C1-12T | D Nanominiature Connector, 21 Contact(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 891-002-21SS-0B7-12T vs 891-002-21SS-0C1-12T |
891-002-21SA2-0C2-12J | D Nanominiature Connector, 21 Contact(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 891-002-21SS-0B7-12T vs 891-002-21SA2-0C2-12J |
891-002-21SS-0A7-12T | D Nanominiature Connector, 21 Contact(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 891-002-21SS-0B7-12T vs 891-002-21SS-0A7-12T |
891-002-21ST-0B2-12T | D Nanominiature Connector, 21 Contact(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 891-002-21SS-0B7-12T vs 891-002-21ST-0B2-12T |
891-002-21SA2-2B7-12T | D Nanominiature Connector, 21 Contact(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 891-002-21SS-0B7-12T vs 891-002-21SA2-2B7-12T |
891-002-21SS-0A2-12T | D Nanominiature Connector, 21 Contact(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 891-002-21SS-0B7-12T vs 891-002-21SS-0A2-12T |