Part Details for 891-002-21SA1-0C1-18 by Glenair Inc
Overview of 891-002-21SA1-0C1-18 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 891-002-21SA1-0C1-18
891-002-21SA1-0C1-18 CAD Models
891-002-21SA1-0C1-18 Part Data Attributes
|
891-002-21SA1-0C1-18
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-002-21SA1-0C1-18
Glenair Inc
D Nanominiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-32139, WIRE LENGTH: 18 INCH | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |
Alternate Parts for 891-002-21SA1-0C1-18
This table gives cross-reference parts and alternative options found for 891-002-21SA1-0C1-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 891-002-21SA1-0C1-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
890-001-21SS-0B7-18J | D Nanominiature Connector, 21 Contact(s), Female, Crimp Terminal, Plug, | Glenair Inc | 891-002-21SA1-0C1-18 vs 890-001-21SS-0B7-18J |
890-002-21SA2-0C1-12J | D Nanominiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | 891-002-21SA1-0C1-18 vs 890-002-21SA2-0C1-12J |
890-002-21SS-2A1-18J | D Nanominiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | 891-002-21SA1-0C1-18 vs 890-002-21SS-2A1-18J |
CMN1-21S-0BH305 | D Nanominiature Connector, 21 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | 891-002-21SA1-0C1-18 vs CMN1-21S-0BH305 |
891-001-21SA2-0B2-18J | D Nanominiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | 891-002-21SA1-0C1-18 vs 891-001-21SA2-0B2-18J |
CMN2-21S-0GH301 | D Nanominiature Connector, 21 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | 891-002-21SA1-0C1-18 vs CMN2-21S-0GH301 |
CMN2-21S-0GG203 | D Nanominiature Connector, 21 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | 891-002-21SA1-0C1-18 vs CMN2-21S-0GG203 |
CMN2-21S-JGT903 | D Nanominiature Connector, 21 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | 891-002-21SA1-0C1-18 vs CMN2-21S-JGT903 |
891-002-21ST-2B2-18 | D Nanominiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | 891-002-21SA1-0C1-18 vs 891-002-21ST-2B2-18 |
890-002-21SS-0C7-12T | D Nanominiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | 891-002-21SA1-0C1-18 vs 890-002-21SS-0C7-12T |