Part Details for 891-001-9PA2-0A712J by Glenair Inc
Overview of 891-001-9PA2-0A712J by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17E09PA28B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 47000pF | |
FCE17E09PA250 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 1000pF | |
FCE17E09PA25B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 1000pF |
Price & Stock for 891-001-9PA2-0A712J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
891-001-9PA2-0A7-1
|
Avnet Americas | Cable Assembly Color Coded 30AWG 0.3m 9POS Nano Plug - Bulk (Alt: 891-001-9PA2-0A7-1) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 166 Factory Stock |
|
RFQ | |
DISTI #
891-001-9PA2-0A712
|
Avnet Americas | Cable Assembly Color Coded 30AWG 0.3m 9POS Nano Plug - Bulk (Alt: 891-001-9PA2-0A712) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |