Part Details for 891-001-31PA2-0C7-18J by Glenair Inc
Overview of 891-001-31PA2-0C7-18J by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 891-001-31PA2-0C7-18J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8783
|
Newark | 891-001-31Pa2-0C7-18J |Glenair 891-001-31PA2-0C7-18J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$379.4100 / $1,468.2900 | Buy Now |
DISTI #
631-89101PA20C718J
|
Mouser Electronics | Rectangular MIL Spec Connectors NANO (89) - NANO CONNECTORS | 0 |
|
$671.5400 | Order Now |
DISTI #
GLE891-001-31PA2-0C7-18J
|
Interstate Connecting Components | DUAL ROW NANO PLUG INSULATED WIRE | 0 |
|
Buy Now |
Part Details for 891-001-31PA2-0C7-18J
891-001-31PA2-0C7-18J CAD Models
891-001-31PA2-0C7-18J Part Data Attributes
|
891-001-31PA2-0C7-18J
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-001-31PA2-0C7-18J
Glenair Inc
D Nanominiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-32139, WIRE LENGTH: 18 INCH | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 |