Part Details for 891-001-21PA2-0C7-18J by Glenair Inc
Results Overview of 891-001-21PA2-0C7-18J by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
891-001-21PA2-0C7-18J Information
891-001-21PA2-0C7-18J by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 891-001-21PA2-0C7-18J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5262
|
Newark | Connector |Glenair 891-001-21PA2-0C7-18J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$258.2500 / $999.3800 | Buy Now |
DISTI #
891-001-21PA2-0C7-18J
|
Avnet Americas | NANO CONNECTOR - Bulk (Alt: 891-001-21PA2-0C7-18J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 79 Factory Stock |
|
$247.9200 / $890.7640 | Buy Now |
DISTI #
654-89100121PA20C718
|
Mouser Electronics | Rectangular MIL Spec Connectors 2R PGTL RCEP INS #30 AWG ETFE WHT JKSCREW RoHS: Compliant | 5 |
|
$609.0100 / $987.6300 | Buy Now |
DISTI #
891-001-21PA2-0C718J
|
TTI | Rectangular MIL Spec Connectors NANOMINIATURE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$308.0600 / $897.7200 | Buy Now |
DISTI #
GLE891-001-21PA2-0C7-18J
|
Interstate Connecting Components | NANO PLUG CONNECTOR INSULATED WIRE | 0 |
|
$548.0280 / $908.9428 | Buy Now |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 52 |
|
$1,041.3200 / $1,752.1400 | Buy Now |
Part Details for 891-001-21PA2-0C7-18J
891-001-21PA2-0C7-18J CAD Models
891-001-21PA2-0C7-18J Part Data Attributes
|
891-001-21PA2-0C7-18J
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-001-21PA2-0C7-18J
Glenair Inc
D Nanominiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-32139, WIRE LENGTH: 18 INCH | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |