There are no models available for this part yet.
Overview of 891-001-15PA2-0B7-24J by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15PA210 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 470pF | |
FCE17A15PA2D0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 50pF | |
FCE17A15PA28B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 47000pF |
Price & Stock for 891-001-15PA2-0B7-24J by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AK4540
|
Newark | 891-001-15Pa2-0B7-24J |Glenair 891-001-15PA2-0B7-24J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$235.3100 / $877.7100 | Buy Now | |
DISTI #
631-9100115PA20B724J
|
Mouser Electronics | D-Sub Standard Connectors NANO WIRE LEADS - NANO CONNECTORS | 0 |
|
$572.2400 / $962.8700 | Order Now |