Part Details for 890SP150KG1 by Kanthal
Overview of 890SP150KG1 by Kanthal
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 890SP150KG1
890SP150KG1 CAD Models
890SP150KG1 Part Data Attributes
|
890SP150KG1
Kanthal
Buy Now
Datasheet
|
Compare Parts:
890SP150KG1
Kanthal
Fixed Resistor, Ceramic Composition, 375W, 15ohm, 16000V, 10% +/-Tol,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KANTHAL GLOBAR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Tubular | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 25.4 mm | |
Package Length | 457.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 375 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 800 | |
Technology | CERAMIC COMPOSITION | |
Tolerance | 10% | |
Working Voltage | 16000 V |