Part Details for 89099-511LF by Amphenol Communications Solutions
Overview of 89099-511LF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89099-169LF | Amphenol Communications Solutions | Metral® Power , Backplane Connector, Power Header, 5 Row ,Vertical Press-Fit, Wide body | |
89099-161LF | Amphenol Communications Solutions | Metral® Power , Backplane Connector, Power Header, 5 Row ,Vertical Press-Fit, Wide body | |
89099-102LF | Amphenol Communications Solutions | Metral® Power , Backplane Connector, Power Header, 5 Row ,Vertical Press-Fit, Wide body |
Price & Stock for 89099-511LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89099-511LF-ND
|
DigiKey | CONN HEADER 10POS VERT PCB PRSFT Min Qty: 1920 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8287 | Buy Now |
Part Details for 89099-511LF
89099-511LF CAD Models
89099-511LF Part Data Attributes
|
89099-511LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
89099-511LF
Amphenol Communications Solutions
Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 89099-511LF
This table gives cross-reference parts and alternative options found for 89099-511LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89099-511LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89099-511 | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 89099-511LF vs 89099-511 |