Part Details for 89099-150LF by Amphenol FCi
Overview of 89099-150LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
844441DMI-150LF | Renesas Electronics Corporation | FemtoClock® SAS/SATA Clock Generator | |
843441AM-150LFT | Renesas Electronics Corporation | FemtoClock® SAS/SATA Clock Generator | |
843241BM-150LFT | Renesas Electronics Corporation | FemtoClock® SAS/SATA Clock Generator |
Price & Stock for 89099-150LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG89099-150LF
|
Heilind Electronics | 89099-150LF-METRAL PWR HDR 1MX | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG89099-150LF
|
Interstate Connecting Components | 89099-150LF-METRAL PWR HDR 1MX | 0 |
|
Buy Now |
Part Details for 89099-150LF
89099-150LF CAD Models
89099-150LF Part Data Attributes
|
89099-150LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89099-150LF
Amphenol FCi
Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 89099-150LF
This table gives cross-reference parts and alternative options found for 89099-150LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89099-150LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89099-150LF | Metral® Power , Backplane Connector, Power Header, 5 Row ,Vertical Press-Fit, Wide body | Amphenol Communications Solutions | 89099-150LF vs 89099-150LF |