Datasheets
890414027002CS by: Wurth Elektronik

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED

Part Details for 890414027002CS by Wurth Elektronik

Overview of 890414027002CS by Wurth Elektronik

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 890414027002CS

Part # Distributor Description Stock Price Buy
DISTI # 64AK7407
Newark Suppression Cap, 03.3Uf, Class X2, 310V Rohs Compliant: Yes |Wurth Elektronik 890414027002CS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $3.8200
  • 10 $3.0700
  • 25 $2.5400
  • 50 $2.1600
  • 100 $1.8200
  • 500 $1.8100
$1.8100 / $3.8200 Buy Now
DISTI # 732-890414027002CS-ND
DigiKey WCAP-FTXH THB X2 FILM CAPACITORS Min Qty: 1 Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
  • 1 $3.4100
  • 10 $2.6850
  • 25 $2.1772
  • 35 $1.8211
  • 70 $1.4890
$1.4890 / $3.4100 Buy Now
DISTI # 710-890414027002CS
Mouser Electronics Safety Capacitors WCAP-FTXH 310VAC 3.3uF X2 10% RoHS: Compliant 278
  • 1 $3.4100
  • 10 $2.6900
  • 25 $2.1800
  • 50 $1.8200
  • 100 $1.4900
  • 280 $1.4800
  • 2,520 $1.4700
$1.4700 / $3.4100 Buy Now

Part Details for 890414027002CS

890414027002CS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

890414027002CS Part Data Attributes

890414027002CS Wurth Elektronik
Buy Now Datasheet
Compare Parts:
890414027002CS Wurth Elektronik Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG
Package Description RADIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer Würth Elektronik
Additional Feature SAFETY CLASS: X2
Capacitance 3.3 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 30 mm
Length 32 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 310 V
Rated (DC) Voltage (URdc) 630 V
Reference Standard CQC, CUL, ENEC, UL
Surface Mount NO
Terminal Pitch 27.5 mm
Terminal Shape WIRE
Width 16 mm

Alternate Parts for 890414027002CS

This table gives cross-reference parts and alternative options found for 890414027002CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 890414027002CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
C42P2335KBAC000 Xiamen Faratronic Co Ltd Check for Price Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, 890414027002CS vs C42P2335KBAC000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 890414027002CS by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 890414027002CS by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 890414027002CS would you like to use for your alert(s)?
  • Please alert me when 890414027002CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 890414027002CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 890414027002CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 890414027002CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 890414027002CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 890414027002CS by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: