Part Details for 8903SPH2V02 by Square D by Schneider Electric
Overview of 8903SPH2V02 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8903SPH2V02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B7820
|
Newark | Lighting Contactor 600Vac 60A Nema Rohs Compliant: No |Square D By Schneider Electric 8903SPH2V02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,201.2300 / $1,434.5600 | Buy Now |
DISTI #
71413756
|
RS | Lighting contactor, electrically held, 60 A, 3 pole, NEMA 3R, 120/110V 60/50Hz | Square D 8903SPH2V02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,376.4600 / $1,448.9100 | RFQ |