Part Details for 8903LXO80V02 by Square D by Schneider Electric
Overview of 8903LXO80V02 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8903LXO80V02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B7746
|
Newark | Lighting Contactor, Load Current Inductive:30A, Relay Mounting:Panel Mount, Operating Voltage:600Vac, Contact Configuration:8Pst, No. Of Poles:8 Pole, Switching Power Ac3:-, Switching Current Ac1:30A, Coil Voltage Vac Nom:120V Rohs Compliant: No |Square D By Schneider Electric 8903LXO80V02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,048.3800 / $1,252.0300 | Buy Now |
DISTI #
71351452
|
RS | 8903LX mechanically held lighting contactor, 8 P, 8 NO, 30 A, 600 V, 110/120 V | Square D 8903LXO80V02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$1,219.9200 | Buy Now |