Part Details for 8903LH60V02C by Square D by Schneider Electric
Overview of 8903LH60V02C by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8903LH60V02C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C3648
|
Newark | Lighting Contactor 600Vac 30A L Rohs Compliant: Yes |Square D By Schneider Electric 8903LH60V02C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,374.6200 / $1,641.6300 | Buy Now |
DISTI #
71413016
|
RS | 8903L electrically held lighting contactor, 6 P, 6 NO, 30 A, 600 V, 110/120 V | Square D 8903LH60V02C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,575.1400 / $1,658.0500 | RFQ |