Part Details for 8903LH1000V02C by Square D by Schneider Electric
Overview of 8903LH1000V02C by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8903LH1000V02C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71412882
|
RS | 8903L electrically held lighting contactor, 10 P, 10 NO, 30 A, 600 V, 110/120 V | Square D 8903LH1000V02C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,170.4800 | RFQ |