There are no models available for this part yet.
Overview of 8903LG30V02C by Square D by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8903LG30V02C by Square D by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81C3619
|
Newark | Lighting Contactor 600Vac 30A L Rohs Compliant: Yes |Square D By Schneider Electric 8903LG30V02C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$626.5500 / $792.1300 | Buy Now | |
DISTI #
71412519
|
RS | 8903L electrically held lighting contactor, 3 P, 3 NO, 30 A, 600 V, 110/120 V | Square D 8903LG30V02C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$749.9300 / $833.2600 | RFQ |