Part Details for 890334027006 by Wurth Elektronik
Overview of 890334027006 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 890334027006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6617
|
Newark | Film Capacitor, Wcap-Ftxx Series, 0.68 F, 10%, Pp (Polypropylene), 310 Vac Rohs Compliant: Yes |Wurth Elektronik 890334027006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 92 |
|
$0.7530 / $1.1600 | Buy Now |
DISTI #
732-5865-ND
|
DigiKey | CAP FILM 0.68UF 10% 310VAC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
40 In Stock |
|
$0.5900 / $1.0900 | Buy Now |
DISTI #
710-890334027006
|
Mouser Electronics | Safety Capacitors WCAP-FTXX 20mm Lead 0.68uF 10% 310VAC RoHS: Compliant | 71 |
|
$0.6840 / $1.0900 | Buy Now |
Part Details for 890334027006
890334027006 CAD Models
890334027006 Part Data Attributes
|
890334027006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890334027006
Wurth Elektronik
WCAP-FTXX Film Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 10.5 mm |