Part Details for 890334026014CS by Wurth Elektronik
Overview of 890334026014CS by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 890334026014CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5489
|
Newark | Suppression Cap, 0.47Uf, Class X2, 310V Rohs Compliant: Yes |Wurth Elektronik 890334026014CS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 712 |
|
$0.4970 / $0.7890 | Buy Now |
DISTI #
732-11874-ND
|
DigiKey | CAP FILM 0.47UF 10% 310VAC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
667 In Stock |
|
$0.3630 / $0.6900 | Buy Now |
DISTI #
710-890334026014CS
|
Mouser Electronics | Safety Capacitors WCAP-FTXX 310VAC 470nF 10% RoHS: Compliant | 1138 |
|
$0.4080 / $0.6900 | Buy Now |
Part Details for 890334026014CS
890334026014CS CAD Models
890334026014CS Part Data Attributes:
|
890334026014CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890334026014CS
Wurth Elektronik
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CAN; CSA; CQC; CUL; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |