Part Details for 890334023024CS by Wurth Elektronik
Overview of 890334023024CS by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for 890334023024CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5734-ND
|
DigiKey | CAP FILM 0.12UF 10% 310VAC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
498 In Stock |
|
$0.2390 / $0.4300 | Buy Now |
DISTI #
710-890334023024CS
|
Mouser Electronics | Safety Capacitors WCAP-FTXX 4mm Lead 0.12uF 10% 310VAC RoHS: Compliant | 0 |
|
$0.2380 / $0.4300 | Order Now |
Part Details for 890334023024CS
890334023024CS CAD Models
890334023024CS Part Data Attributes
|
890334023024CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890334023024CS
Wurth Elektronik
WCAP-FTXX Film Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |