There are no models available for this part yet.
Overview of 890334023015 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 890334023015 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK9903
|
Newark | Suppression Cap,0.047Uf, Class X2, 310V Rohs Compliant: Yes |Wurth Elektronik 890334023015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 468 |
|
$0.2640 / $0.4350 | Buy Now | |
DISTI #
732-5829-ND
|
DigiKey | CAP FILM 0.047UF 10% 310VAC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
4907 In Stock |
|
$0.2150 / $0.3900 | Buy Now | |
DISTI #
710-890334023015
|
Mouser Electronics | Safety Capacitors WCAP-FTXX 20mm Lead 0.047uF 10% 310VAC RoHS: Compliant | 309 |
|
$0.2150 / $0.3900 | Buy Now |
CAD Models for 890334023015 by Wurth Elektronik
Part Data Attributes for 890334023015 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WURTH ELEKTRONIK GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Samacsys Manufacturer
|
Würth Elektronik
|
Capacitor Type
|
FILM CAPACITOR
|
Number of Terminals
|
2
|