Part Details for 890334023006CS by Wurth Elektronik
Results Overview of 890334023006CS by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
890334023006CS Information
890334023006CS by Wurth Elektronik is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 890334023006CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5042
|
Newark | Capacitor, Film, Polypropylene, 0.01Uf, 310Vac, Radial, Dielectric Type:Metallized Pp, Capacitor C... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 18687 |
|
$0.2540 / $0.4090 | Buy Now |
DISTI #
732-5724-ND
|
DigiKey | CAP FILM 10000PF 10% 310VAC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
971 In Stock |
|
$0.1719 / $0.3100 | Buy Now |
DISTI #
710-890334023006CS
|
Mouser Electronics | Safety Capacitors WCAP-FTXX 4mm Lead 0.01uF 10% 310VAC RoHS: Compliant | 5706 |
|
$0.1810 / $0.3100 | Buy Now |
Part Details for 890334023006CS
890334023006CS CAD Models
890334023006CS Part Data Attributes
|
890334023006CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890334023006CS
Wurth Elektronik
WCAP-FTXX Film Capacitors
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |