-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH2872
|
Newark | Suppression Cap, 470Pf, X2, 275V, Rad Rohs Compliant: Yes |Wurth Elektronik 890324026014CS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 445 |
|
$0.4710 / $0.7900 | Buy Now |
DISTI #
732-11872-ND
|
DigiKey | CAP FILM 0.47UF 10% 275VAC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1183 In Stock |
|
$0.3630 / $0.6900 | Buy Now |
DISTI #
710-890324026014CS
|
Mouser Electronics | Safety Capacitors WCAP-FTX2 275VAC 470nF 10% RoHS: Compliant | 2293 |
|
$0.3630 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
890324026014CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890324026014CS
Wurth Elektronik
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |