-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-FTX2 Film Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6550
|
Newark | Film Capacitor, Wcap-Ftx2 Series, 0.1 F, 10%, Pp (Polypropylene), 275 Vac Rohs Compliant: Yes |Wurth Elektronik 890324025017 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 455 |
|
$0.2500 / $0.4580 | Buy Now |
DISTI #
732-5898-ND
|
DigiKey | CAP FILM 0.1UF 10% 275VAC RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1292 In Stock |
|
$0.2200 / $0.4300 | Buy Now |
DISTI #
710-890324025017
|
Mouser Electronics | Safety Capacitors WCAP-FTX2 20mm Lead 0.1uF 10% 275VAC RoHS: Compliant | 2605 |
|
$0.2280 / $0.4300 | Buy Now |
DISTI #
SMC-890324025017
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 24 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
890324025017
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890324025017
Wurth Elektronik
WCAP-FTX2 Film Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |